AFB0424HHB
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0424HHB
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
448
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 15 mm
Voltage Rating:
24 V
Power Rating:
2.16 W
Maximum Airflow:
11.4 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Upgrade your cooling system with the Delta Products AFB0424HHB DC Fan. This high-quality axial ball bearing fan operates at 24V with a voltage range of 14V to 27.6V, ensuring optimal performance. With a airflow rate of 11.48CFM and noise level of 32dB, this fan efficiently and quietly cools your electronics. Its compact size of 40 x 40 x 15mm makes it perfect for various applications where space is limited. Trust Delta Products for reliable and durable cooling solutions.
Search Keywords:
AFB0424HHB
IN STOCK:
60
Can Ship immediately
On Order:
896
can ship 5/26/25
Minimum Order:
5
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
5
$14.04
$70.200
25
$12.23
$305.750
50
$11.21
$560.500
100
$9.89
$989.000
448
$8.93
$4,000.640
896
$8.56
$7,669.760
1,344
+
$8.47
$11,383.680
CUSTOMERS
ALSO BOUGHT
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
3-640432-3
03P MTA156 CONN ASSY 20AWG YEL
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
OT11-PC
Conn Relay Socket SKT 11 POS Screw ST
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm