AFB0424LB
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 6.5CFM 18.5dB (40 X 40 X 15mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0424LB
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
448
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 15 mm
Voltage Rating:
24 V
Power Rating:
1.2 W
Maximum Airflow:
6.5 CFM
Noise Level:
18.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0424LB is a high-quality DC fan designed to meet the cooling needs of electronic equipment. This compact axial fan features a ball bearing system for long-lasting durability and smooth operation. With a voltage range of 14V to 27.6V, it can be used in a variety of applications. The fan size of 40mm x 40mm x 15mm allows for easy integration into different systems. Despite its small size, it offers excellent airflow performance of 6.5CFM, ensuring efficient cooling to prevent overheating. Additionally, the AFB0424LB operates at a low noise level of 18.5dB, making it ideal for noise-sensitive environments. Trust DELTA PRODUCTS to provide reliable and quiet cooling solutions for your electronic devices.
Search Keywords:
AFB0424LB
IN STOCK:
1,455
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$14.04
$70.200
25
$12.23
$305.750
50
$11.21
$560.500
100
$9.85
$985.000
448
$8.91
$3,991.680
896
$8.64
$7,741.440
1,344
+
$8.56
$11,504.640