AFB0424SHB
Delta FansDC Fan Ball Bearing 24V 0.12A 2.88W 11000RPM 14.83CFM 41.5dBA Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0424SHB
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
448
Upgrade your cooling system with the Delta Products AFB0424SHB DC Fan. This reliable fan features a durable ball bearing design and operates at 24V with a low power consumption of 0.12A and 2.88W. With a speedy rotation of 11000RPM, it delivers a high airflow of 14.83CFM while maintaining a quiet operation at 41.5dBA. The convenient flange mount design makes installation a breeze, making it the perfect choice for various cooling applications.
Search Keywords:
AFB0424SHB
IN STOCK:
95
Can Ship immediately
On Order:
896
can ship 1/13/25
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$13.25
$66.250
25
$11.67
$291.750
50
$10.82
$541.000
100
$10.01
$1,001.000
448
$8.75
$3,920.000
896
$8.64
$7,741.440
1,344
+
$8.56
$11,504.640
CUSTOMERS
ALSO BOUGHT
A0151B
Contact Block - SPCO - 6 A - 250 V - 1 Pole - Quick Connect - Solder - A01 Series Switches...
A0171
Incandescent Lamp - 6 A - 12 V - Rectangular.
GT3A-6AD24
Time Delay Relay DPDT 5A 24VDC 24VAC DIN Rail
MN26T
Minitec Digital Multimeters
G6B-1174P-FD-US-DC24
Power Relay 24VDC 8A SPST-NO( (21.1mm 10mm 12.5mm)) THT