AFB0424SHB-F00
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 14.83CFM 41.5dB 40 X 40 X 15mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0424SHB-F00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
448
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 15 mm
Voltage Rating:
24 V
Power Rating:
2.88 W
Maximum Airflow:
14.83 CFM
Noise Level:
41.5 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part AFB0424SHB-F00 is a high-quality DC fan featuring axial ball bearings, ideal for various electronic cooling applications. With a voltage range of 14V to 27.6V, this fan produces an airflow of 14.83CFM while operating at a low noise level of 41.5dB. Compact in size at 40 x 40 x 15mm, this fan is efficient and reliable for keeping your electronics cool and functioning optimally.
Search Keywords:
AFB0424SHBF00
IN STOCK:
552
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$10.98
$54.900
25
$9.57
$239.250
50
$9.35
$467.500
100
$9.08
$908.000
448
$8.66
$3,879.680
896
$8.50
$7,616.000
1,344
+
$8.35
$11,222.400