AFB0424VHB
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 13CFM 36.5dB (40 X 40 X 15mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0424VHB
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
448
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 15 mm
Voltage Rating:
24 V
Power Rating:
2.4 W
Maximum Airflow:
13 CFM
Noise Level:
36.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0424VHB is a highly efficient DC fan that is perfect for cooling applications in various electronic devices. With an operating voltage range of 14V to 27.6V, this axial fan offers reliable performance and consistently moves air at a rate of 13CFM. Additionally, the fan's ball bearing design ensures smooth and quiet operation, generating a noise level of only 36.5dB. This versatile fan measures 40mm x 40mm x 15mm, making it compact and easy to install in limited spaces. Whether you need to improve ventilation in your computer, server rack, or other electronic equipment, the DELTA PRODUCTS AFB0424VHB is an excellent choice.
Search Keywords:
AFB0424VHB
IN STOCK:
949
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$13.02
$65.100
25
$11.40
$285.000
50
$10.57
$528.500
100
$9.50
$950.000
448
$8.72
$3,906.560
896
$8.34
$7,472.640
1,344
+
$8.26
$11,101.440
Product Guides