help desk software
DATA SHEET

AFB04512MA

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.85CFM 30dB (45 X 45 X 10mm)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB04512MA
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
45 x 45 x 10 mm
Voltage Rating:
12 V
Power Rating:
1.32 W
Maximum Airflow:
9.85 CFM
Noise Level:
30 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.85CFM 30dB (45 X 45 X 10mm)
Search Keywords:
AFB04512MA
  This product is discontinued, but still in stock
IN STOCK: 499
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$10.448
$31.344
25
$8.747
$218.675
100
$7.240
$724.000
504
$6.720
$3,386.880
1,000
$6.670
$6,670.000
1,500 +
$6.620
$9,930.000
Tools/3D Models