Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0512HB
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
50 x 50 x 15 mm
Voltage Rating:
12 V
Power Rating:
1.2 W
Maximum Airflow:
14.1 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.13CFM 32dB (50 X 50 X 15mm)
Search Keywords:
AFB0512HB
This product is discontinued, but still in stock
IN STOCK:
1,254
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$11.91
$23.820
10
$8.61
$86.100
25
$8.52
$213.000
50
$7.83
$391.500
100
$7.76
$776.000
250
$7.68
$1,920.000
336
$7.60
$2,553.600
500
+
$7.53
$3,765.000