AFB0512HB-TP41
Delta FansFAN 50x50x15mm 12VDC W/PWM Control; Speed Sensor (Tach) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0512HB-TP41
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
336
Package Type:
Category:
DC Fan
Dimension:
50 x 50 x 15 mm
Voltage Rating:
12 V
Power Rating:
1.44 W
Maximum Airflow:
17.97 CFM
Noise Level:
34 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The Delta Products part AFB0512HB-TP41 is a compact and high-performance fan with dimensions of 50x50x15mm. It operates at a 12VDC voltage and features PWM control for efficient speed regulation. Additionally, this fan is equipped with a speed sensor (Tach) to monitor rotational speed accurately. It is a reliable and indispensable component for cooling applications, ensuring optimal airflow and heat dissipation in various electronic devices and systems.
Search Keywords:
AFB0512HBTP41
IN STOCK:
1,528
Ships today, if you order in
On Order:
1,167
can ship 4/14/25
Minimum Order:
5
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
5
$14.55
$72.750
25
$12.66
$316.500
50
$11.66
$583.000
100
$10.62
$1,062.000
336
$9.30
$3,124.800
672
$9.16
$6,155.520
1,008
+
$9.02
$9,092.160