help desk software
DATA SHEET

AFB0512LD

Delta Fans

DC Fan Ball Bearing 12V 0.06A 0.72W 4000RPM 10.98CFM 25dB Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0512LD
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
252
Package Type:
Category:
DC Fan
Dimension:
50 x 50 x 20 mm
Voltage Rating:
12 V
Power Rating:
0.72 W
Maximum Airflow:
10.9CFM
Noise Level:
25 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Fan Ball Bearing 12V 0.06A 0.72W 4000RPM 10.98CFM 25dB Flange Mount
Search Keywords:
AFB0512LD
IN STOCK: 92
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.41
$87.050
10
$13.79
$137.900
25
$12.26
$306.500
50
$11.21
$560.500
63
$10.86
$684.180
126
$10.04
$1,265.040
189
$9.89
$1,869.210
252 +
$9.74
$2,454.480
Tools/3D Models