help desk software
DATA SHEET

AFB0512MB

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 12.36CFM 28dB 50 X 50 X 15mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0512MB
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
336
Package Type:
Category:
DC Fan
Dimension:
50 x 50 x 15 mm
Voltage Rating:
12 V
Power Rating:
0.96 W
Maximum Airflow:
12.3CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0512MB is a high-quality DC Fan designed for effective cooling in various electronic applications. With its compact size of 50 x 50 x 15mm, this axial ball bearing fan delivers reliable performance with a voltage range of 7V to 13.8V. The fan operates at a low noise level of 28dB, ensuring quiet operation without compromising on efficiency. With an airflow capacity of 12.36CFM, it efficiently dissipates heat, preventing the risk of overheating and damage to delicate equipment. Trust in DELTA PRODUCTS for a durable and efficient cooling solution with the AFB0512MB DC Fan.
Search Keywords:
AFB0512MB
IN STOCK: 251
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.86
$59.300
25
$9.92
$248.000
50
$9.82
$491.000
100
$8.82
$882.000
336
$8.04
$2,701.440
672
$7.96
$5,349.120
1,008 +
$7.88
$7,943.040
Tools/3D Models