Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0512MD
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
50 x 50 x 20 mm
Voltage Rating:
12 V
Power Rating:
0.84 W
Maximum Airflow:
13.3CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
DC Fan Ball Bearing 12V 0.07A 0.84W 4800RPM 13.39CFM 28dB Flange Mount
Search Keywords:
AFB0512MD
This product is discontinued, but still in stock
IN STOCK:
359
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$22.18
$44.360
10
$15.66
$156.600
25
$14.47
$361.750
63
$14.16
$892.080
126
$13.86
$1,746.360
189
$13.66
$2,581.740
252
+
$13.45
$3,389.400