Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0524HHB
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
336
Package Type:
Bulk
Category:
DC Fan
Dimension:
50 x 50 x 15 mm
Voltage Rating:
24 V
Power Rating:
1.92 W
Maximum Airflow:
16.2CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The AFB0524HHB is a DC Axial Fan Voltage - Rated 24VDC
Size / Dimension Square - 50mm L x 50mm H
Width 15.00mm
Air Flow 16.2 CFM (0.454m³/min)
Static Pressure 0.315 in H2O (78.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Noise 36.0 dB(A)
Power (Watts) 1.92W
RPM 6400 RPM
Termination 2 Wire Leads
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.071 lb (32.21g)
Current Rating (Amps) 0.080A
Voltage Range 14 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
Search Keywords:
AFB0524HHB
IN STOCK:
1,421
Ships today, if you order in
On Order:
1,680
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$9.15
$45.750
25
$8.88
$222.000
50
$8.61
$430.500
100
$7.46
$746.000
336
$7.24
$2,432.640
672
$6.90
$4,636.800
1,008
+
$6.50
$6,552.000
CUSTOMERS
ALSO BOUGHT
DE1A1B-24V
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
EFB0412VHD
DC Fans DC Axial Fan - 40x20mm - 12VDC
JTN1AS-PA-F-DC12V
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive
DS1E-S-DC5V
Signal Relay 5VDC 2A SPDT(15x9.9x9.9)mm THT
GMA-10A
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL