AFB0524HHB-F00
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 16.24CFM 36dB 50 X 50 X 15mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0524HHB-F00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
336
Package Type:
Category:
DC Fan
Dimension:
50 x 50 x 15 mm
Voltage Rating:
24 V
Power Rating:
1.92 W
Maximum Airflow:
16.24 CFM
Noise Level:
36 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The Delta AFB0524HHB-F00 is a high-quality DC axial fan equipped with ball bearings, making it reliable and long-lasting for various cooling applications. Operating at a voltage range of 14V to 27.6V, this fan delivers an airflow of 16.24 cubic feet per minute while maintaining a low noise level of 36dB. With compact dimensions of 50 x 50 x 15mm, this fan is suitable for tight spaces where efficient cooling is required. Trust Delta Products for top-notch performance and durability in your cooling solutions.
Search Keywords:
AFB0524HHBF00
IN STOCK:
889
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
84
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$15.55
$77.750
25
$10.87
$271.750
50
$9.83
$491.500
84
$9.39
$788.760
168
$8.94
$1,501.920
252
$8.85
$2,230.200
336
+
$8.76
$2,943.360