AFB0524HHD
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 18.3CFM 37dB 50 X 50 X 20mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0524HHD
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
252
Package Type:
Category:
DC Fan
Dimension:
50 x 50 x 20 mm
Voltage Rating:
24 V
Power Rating:
2.16 W
Maximum Airflow:
18.3 CFM
Noise Level:
37 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The Delta AFB0524HHD is a high-quality DC axial fan equipped with ball bearings for smooth and reliable operation. Operating at a voltage range of 14V to 27.6V, this fan delivers an airflow of 18.3CFM while maintaining low noise levels at 37dB. With a compact size of 50mm x 50mm x 20mm, this fan is a perfect cooling solution for various electronic applications.
Search Keywords:
AFB0524HHD
IN STOCK:
221
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$12.40
$62.000
25
$10.05
$251.250
50
$9.95
$497.500
100
$9.02
$902.000
252
$8.62
$2,172.240
504
$8.05
$4,057.200
1,008
+
$7.97
$8,033.760