AFB0524VHD
Delta FansDC Fan Ball Bearing 24V 0.1A 2.4W 7000RPM 20.3CFM 40.5dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0524VHD
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
252
Package Type:
Box
Category:
DC Fan
Dimension:
50 x 50 x 20 mm
Voltage Rating:
24 V
Power Rating:
2.4 W
Maximum Airflow:
20.3 CFM
Noise Level:
40.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0524VHD is a reliable and efficient DC fan designed for various applications. With its ball bearing mechanism, it ensures a smooth operation and increased longevity. This fan operates at 24V with a low power consumption of 0.1A and 2.4W, making it ideal for energy-efficient systems. It generates an impressive airflow of 20.3CFM while maintaining a quiet operation with a noise level of 40.5dB. The flange mount design allows for easy installation and secure placement. Whether used in electronic devices, cooling systems, or industrial equipment, the AFB0524VHD fan from DELTA PRODUCTS is a dependable solution for optimizing air circulation and temperature control.
Search Keywords:
AFB0524VHD
IN STOCK:
60
Ships today, if you order in
On Order:
1,512
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$13.28
$66.400
25
$10.59
$264.750
50
$10.48
$524.000
100
$9.22
$922.000
252
$8.62
$2,172.240
504
$8.04
$4,052.160
1,008
+
$7.96
$8,023.680