help desk software
DATA SHEET

AFB0524VHD-TZW5

Delta Fans

FAN 50x50x20mm 24VDC IP55 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0524VHD-TZW5
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
252
Category:
DC Fan
Dimension:
50 x 50 x 20 mm
Voltage Rating:
24 V
Power Rating:
2.4 W
Maximum Airflow:
20.3 CFM
Noise Level:
40.5 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part AFB0524VHD-TZW5 is a high-performance fan designed for various industrial and electronic applications. With its compact size of 50x50x20mm, it is capable of delivering efficient and reliable cooling to critical components. Operating at 24VDC, this fan ensures optimum performance while maintaining low power consumption. The IP55 rating guarantees protection against dust and water ingress, making it suitable for use in challenging environments. Whether it is for electronics cooling, ventilation, or equipment cooling, the AFB0524VHD-TZW5 is the perfect choice for reliable and efficient cooling.
Search Keywords:
AFB0524VHDTZW5
IN STOCK: 499
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.28
$76.400
25
$12.54
$313.500
50
$11.75
$587.500
100
$11.06
$1,106.000
252
$10.21
$2,572.920
504
$9.61
$4,843.440
1,008 +
$9.47
$9,545.760
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models