Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0605LB
RoHS:
Yes
HTS:
8414591500
COO:
CN
Supplier Standard Pack:
1
Category:
DC Fan
Dimension:
60 x 60 x 15 mm
Voltage Rating:
5 V
Power Rating:
0.65 W
Maximum Airflow:
11.5CFM
Noise Level:
24 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Ball Bearing 5V 4V to 6V 11.55CFM 24dB 60 X 60 X 15mm
Search Keywords:
AFB0605LB
This product is discontinued, but still in stock
IN STOCK:
21
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$14.23
$28.460
25
$8.66
$216.500
100
$8.23
$823.000
210
$7.82
$1,642.200
500
$6.30
$3,150.000
1,500
+
$5.53
$8,295.000
CUSTOMERS
ALSO BOUGHT
MS3106E18-1P
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
HSA2518RJ
Res Wirewound 18 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount
PM9081/001
DUAL BANANA PLUG TO FEM. BNC ADAPTER
39-01-4041
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag