Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0605MB
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
60 x 60 x 15 mm
Voltage Rating:
5 V
Power Rating:
1 W
Maximum Airflow:
13.45 CFM
Noise Level:
29 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Ball Bearing 5V 4V to 6V 13.45CFM 29dB 60 X 60 X 15mm
Search Keywords:
AFB0605MB
This product is not in stock and cannot be back-ordered