Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612DH-TZUT
RoHS:
Yes
HTS:
8414599080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
180
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
10.08 W
Maximum Airflow:
50.4 CFM
Noise Level:
55 dB
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part AFB0612DH-TZUT is a highly efficient and reliable fan designed for versatile cooling applications. With dimensions of 60x60x25mm, this compact fan is perfect for installations with limited space. Operating at a voltage of 12V DC, it provides powerful airflow to effectively dissipate heat, ensuring the optimal performance and longevity of electronic components. The fan is designed with an IP55 rating, offering protection against dust and water ingress, making it suitable for both indoor and outdoor use. Experience superior cooling performance with the dependable and rugged AFB0612DH-TZUT fan from DELTA PRODUCTS.
Search Keywords:
AFB0612DHTZUT
IN STOCK:
1,479
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$15.18
$15.180
10
$10.99
$109.900
25
$9.89
$247.250
50
$9.57
$478.500
180
$9.48
$1,706.400
360
$9.38
$3,376.800
1,080
+
$9.29
$10,033.200