AFB0612GH-AF00
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.2V 41.95CFM 50.5dB 60 X 60 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612GH-AF00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
6.6 W
Maximum Airflow:
41.95 CFM
Noise Level:
50.5 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0612GH-AF00 is a powerful and reliable DC fan that is perfect for various cooling applications. Featuring an axial ball bearing, this 12V fan provides efficient and smooth operation, ensuring long-lasting performance. With a voltage range of 7V to 13.2V, it offers flexibility in powering options. This fan delivers an impressive airflow of 41.95CFM, effectively cooling your equipment and preventing overheating. Despite its high performance, it operates quietly with a noise level of 50.5dB. Compact in size with dimensions of 60 X 60 X 25.4mm, this DELTA fan is a great choice for any cooling setup.
Search Keywords:
AFB0612GHAF00
IN STOCK:
104
Ships today, if you order in
On Order:
360
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$19.68
$98.400
25
$17.16
$429.000
50
$15.17
$758.500
180
$13.02
$2,343.600
360
$12.89
$4,640.400
540
$12.13
$6,550.200
1,080
+
$12.01
$12,970.800