AFB0612H-A
Delta FansDC Fan Axial Ball Bearing 12V 4V to 13.8V 23.38CFM 34dB (60 X 60 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612H-A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
1.68 W
Maximum Airflow:
23.3CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS AFB0612H-A is a reliable and efficient DC Fan designed for cooling applications. With its high-quality Axial Ball Bearing, it ensures superior performance and durability. Operating at a voltage range of 4V to 13.8V, this 12V fan delivers powerful airflow of up to 23.38CFM, effectively dissipating heat. Despite its impressive performance, the AFB0612H-A operates quietly at only 34dB, making it perfect for noise-sensitive environments. With its compact dimensions of 60mm x 60mm x 25.4mm, this fan is easy to install in various tight spaces. Trust DELTA PRODUCTS for a highly efficient cooling solution with the AFB0612H-A DC Fan.
Search Keywords:
AFB0612HA
IN STOCK:
490
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$16.25
$81.250
25
$14.15
$353.750
50
$12.74
$637.000
180
$10.40
$1,872.000
360
$10.30
$3,708.000
540
$10.00
$5,400.000
1,080
+
$9.90
$10,692.000