Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612H-AF00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
1.68 W
Maximum Airflow:
23.38 CFM
Noise Level:
34 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 23.38CFM 34dB 60 X 60 X 25.4mm
Search Keywords:
AFB0612HAF00
IN STOCK:
1,067
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$16.92
$84.600
25
$14.73
$368.250
50
$13.20
$660.000
180
$11.18
$2,012.400
360
$11.07
$3,985.200
540
$10.41
$5,621.400
1,080
+
$10.31
$11,134.800
Product Guides