AFB0612HHD
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 18.36CFM 31dB (60 X 60 X 20mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612HHD
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
180
Category:
DC Fan
Dimension:
60 x 60 x 20 mm
Voltage Rating:
12 V
Power Rating:
1.8 W
Maximum Airflow:
18.3 CFM
Noise Level:
31 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The Delta Products AFB0612HHD is a high-performance DC Fan with an axial ball bearing technology. Operating at 12V voltage supply, this versatile fan can also function at a voltage range of 7V to 13.8V. With a compact size of 60 x 60 x 20mm, this fan delivers exceptional airflow, providing a cooling solution for a wide range of applications. Its powerful motor enables an airflow rate of 18.36 cubic feet per minute (CFM), ensuring efficient and effective cooling for your devices.In addition to its impressive performance, the AFB0612HHD operates quietly, emitting a low noise level of only 31 decibels (dB). This makes it ideal for environments where noise reduction is crucial, such as offices, homes, or audio recording studios.The Delta Products AFB0612HHD is equipped with a reliable ball bearing system, ensuring durability and an extended lifespan. This feature makes it suitable for continuous use in demanding applications, where reliability is paramount.Overall, the AFB0612HHD is a top-notch DC fan that combines high-performance airflow, low noise operation, and reliable ball-bearing technology. Whether you need to cool electronic components, computer systems, or any other devices, this fan is an excellent choice.
Search Keywords:
AFB0612HHD
IN STOCK:
283
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$15.59
$77.950
10
$14.85
$148.500
25
$12.97
$324.250
45
$12.21
$549.450
90
$11.06
$995.400
135
$10.62
$1,433.700
180
+
$9.42
$1,695.600