Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612HHE-T500
RoHS:
Yes
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
60 x 60 x 38 mm
Voltage Rating:
12 V
Power Rating:
8.16 W
Maximum Airflow:
46.17 CFM
Noise Level:
50 dB
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
FAN 60x60x38mm 12VDC IP55
Search Keywords:
AFB0612HHET500
This product is discontinued, but still in stock
IN STOCK:
240
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$15.22
$30.440
25
$14.46
$361.500
100
$13.74
$1,374.000
120
$13.05
$1,566.000
240
$11.85
$2,844.000
500
$11.34
$5,670.000
1,500
+
$10.77
$16,155.000