AFB0612L-A
Delta FansDC Fan Axial Ball Bearing 12V 4V to 13.8V 16.81CFM 26.5dB (60 X 60 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612L-A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
0.96 W
Maximum Airflow:
16.8CFM
Noise Level:
26.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0612L-A is a high-quality DC Fan designed for efficient and reliable cooling. With an axial ball bearing, this fan ensures smooth and quiet operation, making it perfect for a variety of applications. Operating at a voltage range of 4V to 13.8V, this 12V fan delivers excellent performance while consuming minimal power. With a compact size of just 60 x 60 x 25.4mm, it can fit into tight spaces without compromising airflow. Despite its small size, this fan provides a remarkable airflow of 16.81 cubic feet per minute, keeping your system cool and well-ventilated. Additionally, with a noise level of only 26.5dB, it guarantees a quiet and comfortable environment. Trust DELTA PRODUCTS for a dependable and efficient cooling solution with their AFB0612L-A DC Fan.
Search Keywords:
AFB0612LA
IN STOCK:
637
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$12.32
$61.600
25
$11.63
$290.750
50
$11.20
$560.000
180
$9.26
$1,666.800
360
$9.17
$3,301.200
540
$9.07
$4,897.800
1,080
+
$8.98
$9,698.400