AFB0612LC
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 15.4CFM 24dB 60 X 60 X 13mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612LC
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
270
Category:
DC Fan
Dimension:
60 x 60 x 13 mm
Voltage Rating:
12 V
Power Rating:
0.96 W
Maximum Airflow:
15.4 CFM
Noise Level:
24 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0612LC is a high-quality DC Fan with an axial ball bearing design. This small but powerful fan operates on a voltage range of 7V to 13.8V, making it suitable for a wide range of applications. With its compact size of 60 X 60 X 13mm, it can easily fit into tight spaces while delivering exceptional cooling performance.Boasting a maximum airflow of 15.4CFM, this fan efficiently moves air to keep your electronic devices cool and prevent overheating. Despite its impressive airflow, it operates remarkably quietly at only 24dB, ensuring a peaceful working environment.The AFB0612LC is equipped with ball bearings that offer longer lifespan and enhanced durability compared to sleeve bearings, ensuring reliable operation for an extended period. The 12V input voltage allows it to be powered directly from the standard power supply, making installation hassle-free.Whether you're looking to cool down computer components or other electrical devices, the DELTA PRODUCTS AFB0612LC DC Fan is a reliable and efficient cooling solution that will meet your requirements.
Search Keywords:
AFB0612LC
IN STOCK:
0
On Order:
430
can ship 4/7/25
Minimum Order:
5
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
5
$20.46
$102.300
25
$13.74
$343.500
50
$12.10
$605.000
100
$11.28
$1,128.000
270
$10.50
$2,835.000
540
$10.01
$5,405.400
1,080
+
$9.87
$10,659.600