help desk software
DATA SHEET

AFB0612SH-A

Delta Fans

DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB (60 X 60 X 25.4mm)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612SH-A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
3.24 W
Maximum Airflow:
34.1 CFM
Noise Level:
44.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB (60 X 60 X 25.4mm)
Search Keywords:
AFB0612SHA
IN STOCK: 180
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.46
$102.300
10
$20.15
$201.500
25
$19.85
$496.250
45
$19.55
$879.750
90
$12.03
$1,082.700
135
$9.53
$1,286.550
180 +
$9.33
$1,679.400
Tools/3D Models