help desk software
DATA SHEET

AFB0612VHC

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 27.72CFM 38dB 60 X 60 X 13mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612VHC
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
270
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 13 mm
Voltage Rating:
12 V
Power Rating:
2.88 W
Maximum Airflow:
27.7 CFM
Noise Level:
38 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 7V to 13.8V 27.72CFM 38dB 60 X 60 X 13mm
Search Keywords:
AFB0612VHC
IN STOCK: 0
On Order:
270   can ship 4/7/25 
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.21
$56.050
25
$10.16
$254.000
50
$9.70
$485.000
100
$9.42
$942.000
270
$8.90
$2,403.000
540
$6.99
$3,774.600
1,080 +
$6.88
$7,430.400
Tools/3D Models