AFB0612VHC-R00
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 27.72CFM 38dB 60 X 60 X 13mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612VHC-R00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
270
Category:
DC Fan
Dimension:
60 x 60 x 13 mm
Voltage Rating:
12 V
Power Rating:
2.88 W
Maximum Airflow:
27.7 CFM
Noise Level:
38 dB
Rotation Detect Signal Signal:
Yes
Special Features:
Speed/Rotation/Rotor-Lock Alarm
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0612VHC-R00 is a high-quality DC Fan designed for efficient cooling in various electronic devices. With its axial ball bearing technology, this fan ensures reliable and long-lasting performance. Operating at a voltage range of 7V to 13.8V, it provides optimal airflow of 27.72 cubic feet per minute (CFM) while maintaining a noise level of only 38dB. The compact size of 60 x 60 x 13mm makes it suitable for applications with limited space. Trust this fan to deliver excellent cooling efficiency for your electronic components.
Search Keywords:
AFB0612VHCR00
IN STOCK:
747
Ships today, if you order in
On Order:
810
can ship 5/26/25
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$14.71
$73.550
25
$12.81
$320.250
50
$11.74
$587.000
100
$10.54
$1,054.000
270
$9.73
$2,627.100
540
$9.05
$4,887.000
1,080
+
$8.96
$9,676.800
Product Changes