AFB0612VHD
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 19.78CFM 33dB 60 X 60 X 20mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612VHD
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 20 mm
Voltage Rating:
12 V
Power Rating:
2.16 W
Maximum Airflow:
19.78 CFM
Noise Level:
33 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0612VHD is a highly efficient DC Fan designed with an axial ball bearing system. Operating on a 12V power supply, it can handle a voltage range from 7V to 13.8V, making it compatible with various electronic projects and devices. With its compact size of 60 X 60 X 20mm, this fan can be conveniently integrated into tight spaces. Despite its small form factor, it delivers an impressive airflow of 19.78CFM while operating at a low noise level of only 33dB. Whether you need efficient cooling for your computer, server, or any other equipment, the DELTA PRODUCTS part AFB0612VHD is a reliable and high-performing option to consider.
Search Keywords:
AFB0612VHD
IN STOCK:
255
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$18.84
$94.200
10
$18.53
$185.300
25
$17.74
$443.500
45
$14.97
$673.650
90
$11.72
$1,054.800
135
$11.22
$1,514.700
180
+
$10.37
$1,866.600