Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0612VHE-A
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
60 x 60 x 38 mm
Voltage Rating:
12 V
Power Rating:
8.16 W
Maximum Airflow:
49.5CFM
Noise Level:
54 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 12V 7V to 13.8V 49.54CFM 54dB (60 X 60 X 38mm)
Search Keywords:
AFB0612VHEA
This product is discontinued, but still in stock
IN STOCK:
117
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$20.01
$40.020
25
$16.24
$406.000
100
$15.42
$1,542.000
120
$13.83
$1,659.600
240
$13.30
$3,192.000
500
$12.77
$6,385.000
1,000
$12.65
$12,650.000
1,500
+
$12.52
$18,780.000