AFB0624EH-A
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0624EH-A
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Bulk
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
5.76 W
Maximum Airflow:
38.3CFM
Noise Level:
46.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS AFB0624EH-A is a high-performance DC Fan that is designed to provide efficient cooling for various electronic applications. With its compact size of 60 x 60 x 25.4mm, this axial fan can easily fit into tight spaces while delivering superior airflow.Equipped with a reliable ball bearing, the AFB0624EH-A ensures smooth and long-lasting operation. It operates on a voltage range of 14V to 27.6V, making it compatible with a wide range of power sources. This versatile fan is perfect for use in a variety of environments, including computer cases, power supplies, and other electronic equipment.Despite its powerful performance, the AFB0624EH-A operates quietly with a noise level of only 46.5dB. This makes it suitable for noise-sensitive applications where low acoustic output is essential.With a maximum airflow of 38.35CFM, this fan effectively dissipates heat and helps maintain optimal operating temperatures for your devices. Whether you need to cool down sensitive components or improve overall ventilation, the DELTA PRODUCTS AFB0624EH-A is the ideal choice.Experience reliable and efficient cooling with the DELTA PRODUCTS AFB0624EH-A DC Fan. Its compact size, versatile voltage range, and low noise level make it a perfect cooling solution for a wide range of electronic applications.
Search Keywords:
AFB0624EHA
IN STOCK:
1,206
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$12.48
$62.400
25
$11.34
$283.500
50
$11.17
$558.500
180
$9.96
$1,792.800
360
$9.81
$3,531.600
540
$9.43
$5,092.200
1,080
+
$9.29
$10,033.200