AFB0624EH-AF00
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0624EH-AF00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
180
Package Type:
BOX
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
5.76 W
Maximum Airflow:
38.3CFM
Noise Level:
46.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS AFB0624EH-AF00 is a high-performance DC fan designed with axial ball bearings for reliable and efficient cooling. With a voltage rating of 24V and a wide operating range of 14V to 27.6V, it is suitable for various applications. This fan boasts a CFM (cubic feet per minute) rating of 38.35, ensuring optimal airflow to keep components cool. Despite its powerful performance, it operates quietly with a noise level of 46.5dB. Measuring 60 x 60 x 25.4mm, it is compact and easy to install. Trust DELTA PRODUCTS' AFB0624EH-AF00 for superior cooling performance and dependability.
Search Keywords:
AFB0624EHAF00
IN STOCK:
800
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$16.92
$84.600
25
$14.80
$370.000
50
$13.57
$678.500
180
$12.11
$2,179.800
360
$11.19
$4,028.400
540
$10.42
$5,626.800
1,080
+
$10.31
$11,134.800