AFB0624H-A
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 23.38CFM 34dB (60 X 60 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0624H-A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
180
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
2.16 W
Maximum Airflow:
23.3CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA AFB0624H-A DC Fan is a reliable and high performing axial fan with ball bearing system, designed for efficient cooling in various electronic and industrial applications. With a voltage range of 14V to 27.6V, this 24V fan offers versatile power options. It features a compact size of 60 X 60 X 25.4mm, making it suitable for space-constrained environments. The fan delivers a steady airflow of 23.38CFM, ensuring optimal heat dissipation to prevent overheating. Additionally, with a noise level of only 34dB, it effectively operates silently, making it suitable for noise-sensitive environments. Trust the DELTA AFB0624H-A DC Fan to provide reliable and efficient cooling solutions for your electronic and industrial equipment.
Search Keywords:
AFB0624HA
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$14.65
$73.250
25
$12.87
$321.750
50
$11.87
$593.500
180
$9.94
$1,789.200
360
$9.84
$3,542.400
540
$9.42
$5,086.800
1,080
+
$9.33
$10,076.400
CUSTOMERS
ALSO BOUGHT
KPN900B1/4
Switch Access Rotary Switch Round Knob
192993-0105
Circular Connector - 4 Contact - Zinc Alloy - Female - Plug
AFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 46.62CFM 40dB 80 X 80 X 25.4mm
HC2-H-DC12V
Relays 12VDC 160Ohm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
AFB0824SH
DC Fan Ball Bearing 24V 0.16A 3.84W 4000RPM 46.62CFM 40dB Flange Mount