AFB0624HB
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 15.36CFM 32dB (60 X 60 X 15mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0624HB
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
210
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 15 mm
Voltage Rating:
24 V
Power Rating:
1.92 W
Maximum Airflow:
15.3 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0624HB is a high-performance DC fan with an axial ball bearing design. It operates at a voltage range of 14V to 27.6V, making it compatible with various systems and applications. This compact fan measures 60mm x 60mm x 15mm, making it suitable for small spaces. Despite its small size, it delivers an impressive airflow of 15.36 cubic feet per minute (CFM), ensuring efficient cooling. Additionally, it operates at low noise levels, with a sound rating of just 32dB. The AFB0624HB is a reliable and durable choice for cooling and ventilation needs in electronic devices, computers, and other equipment.
Search Keywords:
AFB0624HB
IN STOCK:
535
Can Ship immediately
On Order:
210
can ship 5/26/25
Minimum Order:
5
Factory Lead-Time
46 Weeks
Quantity
Unit Price
Ext. Price
5
$14.04
$70.200
25
$12.29
$307.250
50
$11.26
$563.000
210
$10.06
$2,112.600
420
$9.29
$3,901.800
630
$8.65
$5,449.500
1,050
+
$8.56
$8,988.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G5Q-1A4-DC24
Power Relay 24VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT
5284B
Connector Power - 15A - 125V - Panel Mount.
406
Conn Barrier Strip 12 POS 17.5mm Screw Panel Mount 30A
J603
Conn Jumper 2 POS 17.52mm ST
EKMG500ELL471MJ20S
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 1000h 105°C Bulk