AFB0624HHE
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 46.17CFM 50dB 60 X 60 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0624HHE
RoHS:
Yes
Supplier Standard Pack
120
Category:
DC Fan
Dimension:
60 x 60 x 38 mm
Voltage Rating:
24 V
Power Rating:
9.12 W
Maximum Airflow:
46.17 CFM
Noise Level:
50 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0624HHE is a highly efficient DC axial fan equipped with ball bearings for improved reliability. Designed to operate at a voltage range of 14V to 27.6V, this 24V fan delivers a significant airflow of 46.17 cubic feet per minute (CFM), ensuring efficient cooling for various applications.Measuring at 60 x 60 x 38mm, this compact fan is perfect for installations in tight spaces. Despite its powerful performance, it operates with low noise emissions, generating only 50 decibels (dB) of sound.Whether used in electronics, telecommunications, or other cooling-dependent devices, the DELTA PRODUCTS AFB0624HHE DC Fan offers a reliable and quiet solution to meet your cooling needs.
Search Keywords:
AFB0624HHE
IN STOCK:
115
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$15.563
$77.815
10
$15.330
$153.300
30
$15.100
$453.000
60
$11.325
$679.500
90
$10.570
$951.300
120
+
$10.359
$1,243.080
Product Guides
CUSTOMERS
ALSO BOUGHT
PS6132
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
AR30V2R-11R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 45N Screw Panel Mount
RE0A-DE
Solid State Card Relay 1A @ 100-240VAC - 24VDC Control.
HBLDS6AC
DISCONNECT, 60A UNFUSED, 4X, W/AC
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...