Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0624L-A
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
1.44 W
Maximum Airflow:
16.8CFM
Noise Level:
26.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.81CFM 26.5dB (60 X 60 X 25.4mm)
Search Keywords:
AFB0624LA
IN STOCK:
150
Ships today, if you order in
On Order:
540
can ship 2/24/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$20.46
$102.300
10
$20.15
$201.500
25
$19.85
$496.250
45
$19.55
$879.750
90
$12.03
$1,082.700
135
$9.53
$1,286.550
180
+
$9.33
$1,679.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![3222-SL005](https://www.masterelectronics.com/images/parts/largeimages/10122833.jpg)
3222-SL005
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 22AWG 4.97mm 600VAC - Sl...
![GX-F12B-P](https://www.masterelectronics.com/upload/parts/images/large/10566208.jpg)
GX-F12B-P
Proximity Sensor Inductive NC PNP 4mm 12V to 24VDC 3-Pin
![M39024/10-02](https://www.masterelectronics.com/images/parts/largeimages/11041202.jpg)
M39024/10-02
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red
![A420-065515-00](https://www.masterelectronics.com/images/parts/largeimages/11480298.jpg)
A420-065515-00
DC Frame Solenoid
![02216004](https://www.masterelectronics.com/images/parts/largeimages/11509425.jpg)
02216004
LD SGL EYE SERV DRP, .41-.50", CLS