AFB0648EH-TP27
Delta FansDC Fan Ball Bearing 48V 0.14A 6.72W 6800RPM 38.35CFM 46.5dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0648EH-TP27
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
48 V
Power Rating:
6.72 W
Maximum Airflow:
38.35 CFM
Noise Level:
46.5 dB
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part AFB0648EH-TP27 is a high-quality DC fan perfect for a variety of applications. With a voltage rating of 48V and a current rating of 0.14A, this fan provides efficient cooling with a power consumption of 6.72W. Operating at a high speed of 6800 RPM, it ensures optimal airflow of 38.35CFM, keeping your electronics cool and functioning optimally. Equipped with a durable ball bearing, this fan offers long-lasting performance and reliability. The convenient flange mount design allows for easy installation and secure placement. Despite its powerful performance, the AFB0648EH-TP27 operates quietly with a noise level of only 46.5dB. Upgrade your cooling setup with this exceptional DC fan from DELTA PRODUCTS.
Search Keywords:
AFB0648EHTP27
IN STOCK:
0
On Order:
360
can ship 1/20/25
Factory Lead-Time
80 Weeks
Quantity
Unit Price
Ext. Price
1
$41.43
$41.430
10
$32.08
$320.800
25
$27.28
$682.000
50
$25.42
$1,271.000
180
$23.55
$4,239.000
360
$21.99
$7,916.400
540
+
$21.77
$11,755.800
Product Guides