help desk software
DATA SHEET

AFB0712SH-AB

Delta Fans

DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0712SH-AB
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
162
Category:
DC Fan
Dimension:
70 x 70 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
7.8 W
Maximum Airflow:
61.05 CFM
Noise Level:
50.5 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm
Search Keywords:
AFB0712SHAB
IN STOCK: 162
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.99
$59.950
25
$10.94
$273.500
50
$10.48
$524.000
162
$9.68
$1,568.160
324
$8.94
$2,896.560
648
$8.14
$5,274.720
1,134 +
$8.02
$9,094.680
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides