help desk software
DATA SHEET

AFB0712VH-A

Delta Fans

DC Fan Axial Ball Bearing 12V 5V to 12.6V 51.97CFM 47.5dB (70 X 70 X 25.4mm) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0712VH-A
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
162
Package Type:
Category:
DC Fan
Dimension:
70 x 70 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
5.28 W
Maximum Airflow:
51.9CFM
Noise Level:
47.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0712VH-A is a high-quality DC fan designed for efficient cooling and ventilation applications. With its axial ball bearing technology, this fan provides reliable and smooth operation. Operating at a voltage range between 5V and 12.6V, it offers a versatile solution for various electronic and industrial systems. Measuring at 70 X 70 X 25.4mm, this compact fan delivers an impressive airflow of 51.97 cubic feet per minute (CFM). Despite its powerful performance, it operates quietly at a sound level of 47.5dB, ensuring a peaceful environment. Trust DELTA PRODUCTS AFB0712VH-A to effectively manage heat dissipation and maintain optimal performance in your electronic devices.
Search Keywords:
AFB0712VHA
IN STOCK: 778
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
41
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.14
$60.700
10
$9.95
$99.500
25
$9.20
$230.000
41
$8.84
$362.440
81
$8.53
$690.930
122
$8.41
$1,026.020
162 +
$7.23
$1,171.260
Tools/3D Models
Product Guides