Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0712VHB
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
70 x 70 x 15 mm
Voltage Rating:
12 V
Power Rating:
4.44 W
Maximum Airflow:
45.45 CFM
Noise Level:
44 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 12V 4V to 12.6V 45.45CFM 44dB 70 X 70 X 15mm
Search Keywords:
AFB0712VHB
This product is discontinued, but still in stock
IN STOCK:
265
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$8.89
$26.670
25
$8.44
$211.000
100
$8.02
$802.000
224
$7.62
$1,706.880
448
$6.86
$3,073.280
500
$6.14
$3,070.000
1,500
+
$5.75
$8,625.000
Product Guides