AFB0724HHB-F00
Delta FansDC Fan Axial Ball Bearing 24V 14V to 27.6V 37.54CFM 38.5dB 70 X 70 X 15mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0724HHB-F00
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
224
Package Type:
Category:
DC Fan
Dimension:
70 x 70 x 15 mm
Voltage Rating:
24 V
Power Rating:
3.6 W
Maximum Airflow:
37.54 CFM
Noise Level:
38.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Experience superior cooling performance with the Delta Products AFB0724HHB-F00 DC Fan. This axial ball bearing fan operates at 24V with a voltage range of 14V to 27.6V, delivering a powerful airflow of 37.54CFM while maintaining a quiet 38.5dB noise level. Measuring 70 x 70 x 15mm, this high-quality fan is perfect for keeping your electronics running smoothly and efficiently. Trust in the reliability and efficiency of Delta Products for all your cooling needs.
Search Keywords:
AFB0724HHBF00
IN STOCK:
260
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$13.63
$68.150
25
$11.99
$299.750
50
$11.13
$556.500
224
$9.73
$2,179.520
448
$8.79
$3,937.920
672
$8.70
$5,846.400
1,120
+
$8.62
$9,654.400
Product Guides