help desk software
DATA SHEET

AFB0812EHE-F00

Delta Fans

DC Fan Axial Ball Bearing 12V 6V to 13.8V 85.55CFM 50.5dB 80 X 80 X 38mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0812EHE-F00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
12 V
Power Rating:
12 W
Maximum Airflow:
85.5CFM
Noise Level:
50.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 6V to 13.8V 85.55CFM 50.5dB 80 X 80 X 38mm
Search Keywords:
AFB0812EHEF00
IN STOCK: 32
Ships today, if you order in
MOQ for out of Stock Qty:
45
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.49
$32.490
10
$21.94
$219.400
25
$19.08
$477.000
45
$18.58
$836.100
90
$17.13
$1,541.700
135
$16.96
$2,289.600
180 +
$15.84
$2,851.200
Tools/3D Models
Product Guides