AFB0812H
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 35.31CFM 31dB (80 X 80 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0812H
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
135
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
1.92 W
Maximum Airflow:
35.3 CFM
Noise Level:
31 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part AFB0812H is a high-quality DC fan designed for efficient cooling in various electronic devices. With its axial ball bearing, it ensures smooth and reliable operation, maintaining optimal performance. Operating on a voltage range of 7V to 13.8V, this fan delivers a strong airflow of 35.31CFM, effectively dissipating heat. Additionally, it operates silently at just 31dB, ensuring a quiet and comfortable environment. With its compact size of 80 X 80 X 25.4mm, it easily fits into tight spaces, making it perfect for various applications.
Search Keywords:
AFB0812H
IN STOCK:
358
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$10.24
$51.200
25
$9.01
$225.250
50
$8.26
$413.000
135
$8.18
$1,104.300
270
$8.10
$2,187.000
540
$8.01
$4,325.400
1,080
+
$7.93
$8,564.400
Product Guides