AFB0812HH-F00
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB (80 X 80 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0812HH-F00
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
135
Package Type:
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2.4 W
Maximum Airflow:
37.4 CFM
Noise Level:
34 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS AFB0812HH-F00 is a high-quality DC fan featuring reliable ball bearings for increased durability and performance. Operating at 12V with a wide voltage range of 7V to 13.8V, this fan delivers a strong airflow of 37.43CFM while maintaining a low noise level of 34dB. Measuring at 80 x 80 x 25.4mm, this axial fan is ideal for cooling various electronic devices efficiently and quietly.
Search Keywords:
AFB0812HHF00
IN STOCK:
556
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
34
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$18.54
$92.700
10
$15.87
$158.700
25
$13.82
$345.500
34
$13.47
$457.980
68
$12.50
$850.000
102
$11.84
$1,207.680
135
+
$11.17
$1,507.950
Product Guides
CUSTOMERS
ALSO BOUGHT
IA12ELN04UC
IND PROX SS M12 NA NC CAB
A420-065764-00
DC Frame Solenoid
XW1E-LV422Q4M-R
Emergency Stop Switch - 4PST-2NO/2NC - On-Off, Off-On - 5A(AC)/2A(DC), 125VAC/30VDC - Illu...
V7-1C17D844-429
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15 A 1...
CLG-150-48A
AC/DC LED Power Supply - Const Curr - 153.6W - Adj: 48 Vdc @ 3,200mA - Dim: No