help desk software
DATA SHEET

AFB0812LD-A

Delta Fans

DC Fan Axial Ball Bearing 12V 5V to 13.8V 33.52CFM 30.5dB 80 X 80 X 20mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0812LD-A
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
144
Category:
DC Fan
Dimension:
80 x 80 x 20 mm
Voltage Rating:
12 V
Power Rating:
1.44 W
Maximum Airflow:
33.52 CFM
Noise Level:
30.5 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS AFB0812LD-A is a high-quality DC Fan with an axial ball bearing design. This fan operates at a voltage range of 5V to 13.8V, making it compatible with various electronic devices. With its dimensions of 80 X 80 X 20mm, it can fit perfectly in compact spaces while providing efficient cooling performance. The AFB0812LD-A offers a maximum airflow of 33.52CFM and has a low noise level of 30.5dB, ensuring a quiet operation. Whether you need reliable cooling for your PC, server, or other electronic equipment, the DELTA PRODUCTS AFB0812LD-A is an excellent choice that combines durability, functionality, and performance.
Search Keywords:
AFB0812LDA
IN STOCK: 104
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.29
$61.450
25
$11.14
$278.500
50
$10.64
$532.000
144
$9.77
$1,406.880
288
$8.85
$2,548.800
576
$7.73
$4,452.480
1,008 +
$7.62
$7,680.960
Tools/3D Models
Product Guides