Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0812MD-A
RoHS:
Yes
HTS:
8414596090
COO:
CN
Supplier Standard Pack
144
Package Type:
Category:
DC Fan
Dimension:
80 x 80 x 20 mm
Voltage Rating:
12 V
Power Rating:
3.84 W
Maximum Airflow:
55.8CFM
Noise Level:
44 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Fan Axial Ball Bearing 12V 5V to 13.8V 55.87CFM 44dB (80 X 80 X 20mm)
Search Keywords:
AFB0812MDA
IN STOCK:
168
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$11.78
$58.900
25
$10.74
$268.500
50
$10.29
$514.500
144
$9.50
$1,368.000
288
$8.61
$2,479.680
576
$7.54
$4,343.040
1,008
+
$7.43
$7,489.440
Product Guides
CUSTOMERS
ALSO BOUGHT
229968-1
COVER,DUST,PLUG,BLUE,CHAMP
229974-1
I/O Connector - 50 Contacts - Plug - IDC / IDT - Champ-Lok Series - Cable Mount.
552008-1
KIT, COVER, 180, 50 POS
PK-20A25WQ
Transducer - Piezo - Alarm - Continuous - 3 V - 24 V - 25 mA - 95 dB - 2000Hz to 3000Hz -...
142186
RF Connector - SMB Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms