Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0812SH-R00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
4.08 W
Maximum Airflow:
46.62 CFM
Noise Level:
40 dB
Rotation Detect Signal Signal:
Yes
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 12V 7V to 13.8V 46.62CFM 40dB 80 X 80 X 25.4mm
Search Keywords:
AFB0812SHR00
This product is discontinued, but still in stock
IN STOCK:
51
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$12.02
$36.060
135
$11.90
$1,606.500
270
$11.78
$3,180.600
500
$11.66
$5,830.000
1,500
+
$5.90
$8,850.000
Product Guides