help desk software
DATA SHEET

AFB0812VHB-R00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 39.2CFM 39.5dB 80 X 80 X 15mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0812VHB-R00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
168
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 15 mm
Voltage Rating:
12 V
Power Rating:
2.28 W
Maximum Airflow:
39.2 CFM
Noise Level:
39.5 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 7V to 13.8V 39.2CFM 39.5dB 80 X 80 X 15mm
Search Keywords:
AFB0812VHBR00
IN STOCK: 0
MOQ for out of Stock Qty:
42
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
42
$18.38
$771.960
84
$11.31
$950.040
126
$8.96
$1,128.960
168 +
$8.78
$1,475.040
Tools/3D Models
Product Guides