Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0812VHD-A
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Package Type:
Category:
DC Fan1342
Dimension:
80 x 80 x 201359mm
Voltage Rating:
12 V
Power Rating:
5.04 W
Maximum Airflow:
63.54 CFM
Noise Level:
47.5 dB
Special Features:
N/A
Termination:
Lead Wire1364
Housing Material:
Plastic1345
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 5V to 12.6V 63.54CFM 47.5dB 80 X 80 X 20mm
Search Keywords:
AFB0812VHDA
IN STOCK:
152
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
36
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$17.96
$89.800
10
$17.66
$176.600
25
$16.01
$400.250
36
$13.62
$490.320
72
$11.31
$814.320
108
$11.14
$1,203.120
144
+
$10.40
$1,497.600
Product Guides
CUSTOMERS
ALSO BOUGHT
NC7MRX-B
RX Series - The RX Series is the right angle version of the XX cable connector series. The...
8990
Ring Tongue Terminal, DuraSeal Series, 1/4 ", M6, 10 AWG, 6 mm , Nylon (Polyamide)
NLT4MPXX-BAG
Receptacle speakON® STX - 4 pole male - solder tabs - V-0 insert - black/silver